• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 18633 18633 Circuit breaker

Product type
Circuit breaker
Release characteristics
C
Dim
(L x W x H) 81 x 81 x 103 mm
Content
1 pc(s)
Switch-off capacity
50000 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Release characteristics

C

Dim

(L x W x H) 81 x 81 x 103 mm

Content

1 pc(s)

Switch-off capacity

50000 A

Width

81 mm

Height

103 mm

Length

81 mm

Depth

81 mm

IP20

Connection

Clamp

Switching current (max.)

16 A

Switching voltage

375 V DC

240 V AC

415 V AC

440 V AC

500 V AC

Durability

20000 cycles

Max. temperature

+70 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1859479 Schneider Electric 18633 18633 Circuit breaker

Description

Schneider Electric 18633. Nominal current 16 A, rated voltage 500 V, AC input frequency: 50 - 60. Type: C-type, breaking capacity: 50 000 A, degree of protection (IP Code): IP20. Width: 81 mm, Depth: 81 mm, Height 103 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.