• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 18647 18647 Circuit breaker

Product type
Circuit breaker
Release characteristics
C
Dim
(L x W x H) 81 x 108 x 103 mm
Content
1 pc(s)
Switch-off capacity
10 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Release characteristics

C

Dim

(L x W x H) 81 x 108 x 103 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Width

108 mm

Height

103 mm

Length

81 mm

IP20

Connection

Clamp

Switching current (max.)

100 A

Switching voltage

500 V DC

Durability

20000 cycles

Max. temperature

+70 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862959 Schneider Electric 18647 18647 Circuit breaker

Description

Power Switch NG 125 N, 3 P + N, 100A, C-Charaktersitik. Product range: NG 125-series: Activsense 9-product or component type: power switch - short description of the device: NG 125 N-neutral position: left-type: AC, DC technology of the trip unit: thermal-magnetic circuit capacity: 10kA Icu gema? EN/IEC 60947-2 - 500 V AC 50/60 Hz, 20 kA Icu gema? EN/IEC 60947-2-<=500 V DC, 20 kA Icu gema? EN/IEC 60947-2 - 440 V AC 50/60 Hz, 25kA Icu gema? EN/IEC 60947-2 - 380...415 V AC 50/60 Hz, 50 kA Icu gema? EN/IEC 60947-2 - 220 ... 240 V AC 50/60 Hz.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.