• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 18735 18735 Circuit breaker

Product type
Circuit breaker
Dim
(L x W x H) 81 x 108 x 103 mm
Content
1 pc(s)
Width
108 mm
Height
103 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Dim

(L x W x H) 81 x 108 x 103 mm

Content

1 pc(s)

Width

108 mm

Height

103 mm

Length

81 mm

IP20

Connection

Clamp

Switching current (max.)

25 A

Switching voltage

500 V DC

Durability

20000 cycles

Max. temperature

+70 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1859527 Schneider Electric 18735 18735 Circuit breaker

Description

Cutter 18735 Power Switch 4-pin C 25 A NG 125 H

This text is machine translated.