Circuit breaker
3
D
(L x W x H) 81 x 81 x 103 mm
1 pc(s)
100 kA
81 mm
103 mm
81 mm
IP20
Clamp
20 A
375 V DC
240 V AC
415 V AC
440 V AC
500 V AC
20000 cycles
+70 °C
-30 °C
yes
User & Safety Instructions 1859580 Schneider Electric 18850 18850 Circuit breaker
The necessary accessories are required to use the article as described.