• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 21101 21101 Circuit breaker

Product type
Circuit breaker
Factory colour
White
Dim
(L x W x H) 70 x 45 x 89 mm
Content
1 pc(s)
Width
45 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Factory colour

White

Dim

(L x W x H) 70 x 45 x 89 mm

Content

1 pc(s)

Width

45 mm

Height

89 mm

Length

70 mm

Depth

70 mm

IP20

Connection

Clamp

Switching current (max.)

0.25 A

Switching voltage

690 V AC

Max. temperature

+60 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1859645 Schneider Electric 21101 21101 Circuit breaker

Description

Schneider Electric 21101. Nominal current: 0.25 A, AC input frequency: 50 - 60, rated voltage 690 V. width: 45 mm, Depth: 70 mm, Height: 89 mm. Product Color: white

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.