Piece
Isolator switch
lockable
latch
Rotary switch
Front panel fixed
4 change-overs
4
4
250 V DC
690 V AC
500 A
250 kW
-25 °C
+70 °C
130 mm
130 mm
185 mm
205 mm
IP40
1 pc(s)
31113
(L x W x H) 130 x 185 x 205 mm
Black
10000 cycles
yes
User & Safety Instructions 1870671 Schneider Electric 31113 Isolator switch lockable 500 A 250 V DC, 690 V AC 1 pc(s) Piece
The necessary accessories are required to use the article as described.