• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 31147 Circuit breaker 1 pc(s) Switching voltage (max.): 750 V AC (W x H x D) 295 x 136 x 131 mm Piece

Product type
Circuit breaker
Packaging type
Piece
Type
31147
Current load
250 A
No. of pins
4-pin
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • For the 250
Packaging type

Piece

Product type

Circuit breaker

Type

31147

Current load

250 A

No. of pins

4-pin

Switching voltage (max.)

750 V AC

Mounting type

Rear panel

Min. temperature

-25 °C

Max. temperature

+70 °C

IP40

Depth

131 mm

Width

295 mm

Height

136 mm

Dim

(W x H x D) 295 x 136 x 131 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870684 Schneider Electric 31147 Circuit breaker 1 pc(s) Switching voltage (max.): 750 V AC (W x H x D) 295 x 136 x 131 mm Piece

Description

Schneider Electric Switches & Buttons

This text is machine translated.

What kind of Circuit Breakers are you looking for?