• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 31165 Isolator switch 160 A 250 V DC, 690 V AC 1 pc(s)

Product type
Isolator switch
Switching voltage
250 V DC
690 V AC
Switching current (max.)
160 A
Number of pins
4
Min. temperature
-25 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Number of pins

4

Switching voltage

250 V DC

690 V AC

Switching current (max.)

160 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

96 mm

Width

140 mm

Height

136 mm

IP40

Content

1 pc(s)

Type

31165

Dim

(L x W x H) 96 x 140 x 136 mm

Factory colour

Black

Durability

15000 cycles

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1859969 Schneider Electric 31165 Isolator switch 160 A 250 V DC, 690 V AC 1 pc(s)

Description

31165 switch disconnectors 4p INV 160

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.