• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 33304 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 327 x 280 x 147 mm Piece

Product type
Circuit breaker
Packaging type
Piece
Type
33304
No. of pins
4-pin
Switching voltage (max.)
415 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,465.00 / piece)
€ 7,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Circuit breaker

Type

33304

No. of pins

4-pin

Switching voltage (max.)

415 V AC

Depth

147 mm

Width

327 mm

Height

280 mm

Dim

(W x H x D) 327 x 280 x 147 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971207 Schneider Electric 33304 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 327 x 280 x 147 mm Piece

Datasheet 2971207 Schneider Electric 33304 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 327 x 280 x 147 mm Piece

User & Safety Instructions

User & Safety Instructions 2971207 Schneider Electric 33304 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 327 x 280 x 147 mm Piece

Information

Information 2971207 Schneider Electric 33304 Circuit breaker 1 pc(s) Switching voltage (max.): 415 V AC (W x H x D) 327 x 280 x 147 mm Piece

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)