• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 33456 Isolator switch 1250 A 690 V AC 1 pc(s)

Product type
Isolator switch
Switching voltage
690 V AC
Switching current (max.)
1250 A
Number of pins
3
Min. temperature
-25 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Isolator switch

Number of pins

3

Switching voltage

690 V AC

Switching current (max.)

1250 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

147 mm

Width

210 mm

Height

327 mm

IP30

Content

1 pc(s)

Type

33456

Dim

(L x W x H) 147 x 210 x 327 mm

Factory colour

Black

Durability

6000 cycles

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870893 Schneider Electric 33456 Isolator switch 1250 A 690 V AC 1 pc(s)

Description

Cutter 33456 Switch Disconnectors COMPACT NS 1250 NA3p 1250 A 690 VAC Motor

This text is machine translated.