• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 33457 Isolator switch 1250 A 690 V AC 1 pc(s) Piece

Packaging type
Piece
Product type
Isolator switch
Switching voltage
690 V AC
Switching current (max.)
1250 A
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Number of pins

4

Switching voltage

690 V AC

Switching current (max.)

1250 A

Min. temperature

-25 °C

Max. temperature

+70 °C

Length

147 mm

Width

280 mm

Height

327 mm

IP30

Content

1 pc(s)

Type

33457

Dim

(L x W x H) 147 x 280 x 327 mm

Factory colour

Black

Durability

6000 cycles

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870894 Schneider Electric 33457 Isolator switch 1250 A 690 V AC 1 pc(s) Piece

Description

Cutter 33457 Switch Disconnectors COMPACT NS 1250 NA4p 1250 A 690 VAC Motor

This text is machine translated.