• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5583036 Trunking Fixed console (L x W x H) 64 x 28 x 132 mm 1 pc(s) Aluminium

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Fixed console

Content

1 pc(s)

Factory colour

Aluminium

Dim

(L x W x H) 64 x 28 x 132 mm

Length

64 mm

Width

28 mm

Height

132 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870263 Schneider Electric 5583036 Trunking Fixed console (L x W x H) 64 x 28 x 132 mm 1 pc(s) Aluminium

Description

Thorsman, fixed console with loose lamellae holder Thorsman-CMS Installation Product product series: Additional information: with loose lamellae holder - quantity per set: set made of 10 pieces.

This text is machine translated.