• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 5590453 Trunking Clip holder (L x W x H) 120 x 34 x 15 mm 10 pc(s) Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Clip holder

Content

10 pc(s)

Factory colour

Grey

Dim

(L x W x H) 120 x 34 x 15 mm

Length

120 mm

Width

34 mm

Height

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1876531 Schneider Electric 5590453 Trunking Clip holder (L x W x H) 120 x 34 x 15 mm 10 pc(s) Grey

Description

Thorsman, grid lamellae holder, gray, PC/ABS, 10 pieces. Product Series: Thorsman-product or component type: ventilation ribs holder - quantity per set: 10 pieces.

This text is machine translated.