• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 81378 81378 CEE plug 63 A 250 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE plug

Nominal voltage

250 V

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screws

Type B

CEE plug

Cores

3

IP67

Content

1 pc(s)

0

Gland nut

2

Plastic

Nickel-plated

63 A

Screwed terminal

Straight

CuZn

IP67

FALSE

6 h

Blue

230 V (50+60 Hz) blue

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865454 Schneider Electric 81378 81378 CEE plug 63 A 250 V 1 pc(s)

Description

CEE plug, screw terminals, 63 A, 2P+E, 200-250V AC, IP67. Product or component type: plug - Short description of the device: Prati Ka-Stecker-plug/socket Category: Low Voltage - Description of Poles: 2P+E-network connection: AC output standard: industrially.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?