• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 81478 81478 CEE connector 63 A 250 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE connector

Nominal voltage

250 V

Nominal current

63 A

Nominal current - rounded value

63 A

Type A

Screws

Type B

CEE connector

Cores

3

IP67

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865464 Schneider Electric 81478 81478 CEE connector 63 A 250 V 1 pc(s)

Description

Coupling, 63A, 2P+E, 200-250V AC, IP67. Product or component type: plug coupling - Short description of the device: Prati Ka-Buchse-plug/socket Category: Low Voltage - Description of Poles: 2P+E-network connection: AC output standard: industrially.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?