• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric 83104 83104 CEE wall socket 16 A 250 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE wall socket

Nominal voltage

250 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

Cores

3

IP44

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870055 Schneider Electric 83104 83104 CEE wall socket 16 A 250 V 1 pc(s)

Description

Industrial socket 16A, 200-250V AC 83104

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?