

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE wall socket
250 V
32 A
32 A
Screws
CEE connector
3
IP44
1 pc(s)
Surface mounted (plaster)
Gland nut
3
FALSE
Plastic
Inner lying mounting
32 A
Screwed terminal
IP44
FALSE
6 h
Blue
200 - 250 V (50+60 Hz) blue
not relevant
User & Safety Instructions 1870066 Schneider Electric 83116 83116 CEE wall socket 32 A 250 V 1 pc(s)