• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9C20636 Remote switch 2 breakers 0.9 W 250 V AC 25 A 1 pc(s)

Product type
Remote switch
No. of pins
2-pin
Nominal voltage
250 V AC
Current load
25 A
Power
0.9 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Remote switch

Type

A9C20636

No. of pins

2-pin

Contact type

2 breakers

Auxiliary contact type

2 breakers

Nominal voltage

250 V AC

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

250 V AC

Max. switching capacity

0.9 W

Permanent current (max.)

25 A

Current load

25 A

0.9 W

Mounting type

Screw-fit

Electrical lifespan

100000 cycles

Durability

1 000 000 cycles

IP40

IP20

Min. temperature

-5 °C

Max. temperature

+60 °C

Width

18 mm

Height

81 mm

Depth

68.5 mm

Dim

(W x H x D) 18 x 81 x 68.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862830 Schneider Electric A9C20636 Remote switch 2 breakers 0.9 W 250 V AC 25 A 1 pc(s)

Description

Installation protection iCT 25A2O 220/240 V 60 Hz. Application of protection: Motor - Heating - lighting product range: iCT product or component type: Protection - Short description of the device: iCT description of Poles: 2P-Zus. of the Polkontakts: 2 NC-type: AC-Use Category: AC-1 royalty? In accordance with EN 60947-4-1, AC-3 royalty? In accordance with EN 60947-4-1, AC-5A royalty? In accordance with EN 60947-4-1, AC-5B royalty? In accordance with EN 60947-4-1, AC-7A royalty? EN 61095, AC-7A royalty? IEC 1095, AC-7B royalty? EN 61095, AC-7B royalty? IEC 1095-Control Type: Remote Control

This text is machine translated.