• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9C21833 Remote switch 3 makers 1.6 W 400 V AC 25 A + switch Piece 1 pc(s)

Product type
Remote switch
No. of pins
3-pin
Nominal voltage
400 V AC
Current load
25 A
Power
1.6 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Remote switch

Type

A9C21833

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

3 makers

Nominal voltage

400 V AC

Control voltage (min.)

220 V AC

Control voltage (max.)

240 V AC

Control voltage range

220 - 240 V AC

Switching voltage (max.)

400 V AC

Max. switching capacity

1.6 W

Permanent current (max.)

25 A

Current load

25 A

1.6 W

Features

+ switch

Mounting type

Screw-fit

Electrical lifespan

100000 cycles

Durability

1 000 000 cycles

IP20

Min. temperature

-5 °C

Max. temperature

+60 °C

Width

36 mm

Height

81 mm

Depth

60 mm

Dim

(W x H x D) 36 x 81 x 60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870561 Schneider Electric A9C21833 Remote switch 3 makers 1.6 W 400 V AC 25 A + switch Piece 1 pc(s)

Description

Cutter A9C 21833 installation protection iCT 25A 3S 220/240 V 50 Hz MO

This text is machine translated.