• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9C63216 A9C63216 Circuit breaker 16 A 230 V

Product type
Circuit breaker
Number of pins
3
Nominal current - rounded value
16 A
Nominal current
16 A
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IP20
Product type

Circuit breaker

Number of pins

3

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

White

Dim

(L x W x H) 84 x 81 x 77 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

81 mm

Height

77 mm

Length

84 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1860392 Schneider Electric A9C63216 A9C63216 Circuit breaker 16 A 230 V

Description

Cutter A9C 63216 Reflex LS-Switch iC 60 N Ti 24 16 A D 2-pin can be teleswitched

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.