• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F07650 A9F07650 Circuit breaker 50 A 230 V

Product type
Circuit breaker
Number of pins
1
Nominal current - rounded value
50 A
Nominal current
50 A
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Nominal current - rounded value

50 A

Nominal current

50 A

Factory colour

White

Dim

(L x W x H) 78.5 x 36 x 91 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

36 mm

Height

91 mm

Length

78.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862159 Schneider Electric A9F07650 A9F07650 Circuit breaker 50 A 230 V

Conformity certificate

Conformity certificate 1862159 Schneider Electric A9F07650 A9F07650 Circuit breaker 50 A 230 V

Description

Cutter A 9F 07650 LS-Switch iC 60H1P + N C50 A

This text is machine translated.