• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F08420 A9F08420 Circuit breaker 20 A 400 V

Product type
Circuit breaker
Number of pins
4
Nominal current - rounded value
20 A
Nominal current
20 A
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

4

Nominal current - rounded value

20 A

Nominal current

20 A

Factory colour

White

Dim

(L x W x H) 78.5 x 72 x 91 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

72 mm

Height

91 mm

Length

78.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861207 Schneider Electric A9F08420 A9F08420 Circuit breaker 20 A 400 V

Conformity certificate

Conformity certificate 1861207 Schneider Electric A9F08420 A9F08420 Circuit breaker 20 A 400 V

Description

Cutter A 9F 08420 LS-Switch iC 60 H4P D 20A

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.