• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F92163 A9F92163 Circuit breaker 63 A 230 V

Product type
Circuit breaker
Number of pins
1
Nominal current - rounded value
63 A
Nominal current
63 A
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

1

Nominal current - rounded value

63 A

Nominal current

63 A

Factory colour

White

Dim

(L x W x H) 78.5 x 18 x 85 mm

Content

1 pc(s)

Nominal voltage

230 V

Width

18 mm

Height

85 mm

Length

78.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862167 Schneider Electric A9F92163 A9F92163 Circuit breaker 63 A 230 V

Conformity certificate

Conformity certificate 1862167 Schneider Electric A9F92163 A9F92163 Circuit breaker 63 A 230 V

Description

Cutter A 9F 92163 LS-Switch iC60L1P Z63A

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.