• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9F93270 A9F93270 Circuit breaker 0.5 A 400 V

Product type
Circuit breaker
Number of pins
2
Nominal current - rounded value
500 mA
Nominal current
0.5 A
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Nominal current - rounded value

500 mA

Nominal current

0.5 A

Factory colour

White

Dim

(L x W x H) 78.5 x 36 x 85 mm

Content

1 pc(s)

Nominal voltage

400 V

Width

36 mm

Height

85 mm

Length

78.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862189 Schneider Electric A9F93270 A9F93270 Circuit breaker 0.5 A 400 V

Conformity certificate

Conformity certificate 1862189 Schneider Electric A9F93270 A9F93270 Circuit breaker 0.5 A 400 V

Description

Cutter A 9F 93270 LS-Switch iC60L2p B 0.5A

This text is machine translated.