• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9FDB7610 AFDD 10 A 230 V 1 pc(s)

Product type
AFDD
Number of pins
2
Release characteristics
B
Nominal current - rounded value
10 A
Dim
(W x H x D) 36 x 81 x 72 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AFDD

Number of pins

2

Release characteristics

B

Dim

(W x H x D) 36 x 81 x 72 mm

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

6000 A

Nominal voltage

230 V

Width

36 mm

Height

81 mm

Depth

72 mm

Weight

0

UKCA

yes

Description

Cutter A9 FDB 7610 Fire Protection Switch AFDD 1 P + N10A B

This text is machine translated.