• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9N18412 A9N18412 Circuit breaker 63 A 250 V DC

Product type
Circuit breaker
Number of pins
2
Nominal current - rounded value
63 A
Nominal current
63 A
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Nominal current - rounded value

63 A

Nominal current

63 A

Factory colour

White

Dim

(L x W x H) 73 x 54 x 81 mm

Content

1 pc(s)

Nominal voltage

250 V DC

Width

54 mm

Height

81 mm

Length

73 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862992 Schneider Electric A9N18412 A9N18412 Circuit breaker 63 A 250 V DC

Description

Line safety switch C 120 H, 2P, 63A, B characteristics. Product range: C120-Series: Activsense 9-Product Name: C120 product or component type: miniature circuit breaker switch - short description of the device: C120H-neutral position: left-type: AC technology of the trip unit: thermal-magnetic circuit capacity: 10kA Icu gema? EN/IEC 60947-2 - 440 V AC 50/60 Hz, 15 kA Icu gema? EN/IEC 60947-2-<= 250 V DC, 15 kA Icu gema? EN/IEC 60947-2 - 380...415 V AC 50/60 Hz, 15000 A Icn gema? EN/IEC 60898-1 - 230...400 V AC 50/60 Hz, 30 kA Icu gema? EN/IEC 60947-2 - 220 ... 240 V AC 50/60 Hz.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.