• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9N18597 A9N18597 RCCB A 125 A 0.03 A 415 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
125 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.03 A

Nominal current

125 A

Nominal current - rounded value

125 A

Dim

(W x H x D) 198 x 95 x 73 mm

Factory colour

White

Content

1 pc(s)

Nominal voltage

415 V

Width

198 mm

Height

95 mm

Depth

73 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1871122 Schneider Electric A9N18597 A9N18597 RCCB A 125 A 0.03 A 415 V

Description

FI-Block Vigi C120, 4P, 30 mA, Type A Si. Product or component type: Ground Fault Additional Block - Short description of the device: Vigi C120-Description of Poles: 4P-type: AC network frequency 50 Hz - Ground-fault sensitivity: 30 mA-ground-fault protection time delay cnt: undelayed-ground-fault protection class: Class SI.

This text is machine translated.

What kind of RCCBs are you looking for?