• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9N61531 A9N61531 Circuit breaker 16 A 500 V DC

Product type
Circuit breaker
Number of pins
2
Nominal current - rounded value
16 A
Nominal current
16 A
Factory colour
White
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Circuit breaker

Number of pins

2

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

White

Content

1 pc(s)

Nominal voltage

500 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861608 Schneider Electric A9N61531 A9N61531 Circuit breaker 16 A 500 V DC

Description

Schneider Electric C60 H-DC. Nominal current 16 A Width: 256 mm. Product Color: white

This text is machine translated.

Accessories

(*All information is plus legal VAT)