• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9V51225 A9V51225 RCCB A 25 A 0.03 A 415 V

Product type
RCCB
Number of pins
2
Release characteristics
A
Differential current rating
0.03 A
Nominal current - rounded value
25 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

2

Release characteristics

A

Differential current rating

0.03 A

Nominal current

25 A

Nominal current - rounded value

25 A

Content

1 pc(s)

Nominal voltage

415 V

Height

91 mm

Depth

73.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863106 Schneider Electric A9V51225 A9V51225 RCCB A 25 A 0.03 A 415 V

Description

FI-Block Vigi iC 60L, 2P, 25 A, 30 mA, Type A. Product or component type: Ground Fault Additional Block - Short description of the device: Vigi iC 60 - Description of Poles: 2P-ground-fault sensitivity: 30 mA-ground-fault protection time delay cnt: undelayed-ground-fault protection class: Class A network type: AC network frequency: 50/60 Hz-rated operational voltage Ue: 230/400 V AC 50/60 Hz gema? EN 61009-1, 230/415 V AC 50/60 Hz gema? IEC 61009-1.

This text is machine translated.

What kind of RCCBs are you looking for?