User & Safety Instructions 1863114 Schneider Electric A9V54325 A9V54325 RCCB A 25 A 0.3 A 415 V
Description
FI-Block Vigi iC 60L, 3P, 25 A, 300 mA, Type A. Product or component type: Ground Fault Additional Block - Short description of the device: Vigi iC 60 - Description of Poles: 3P-ground-fault sensitivity: 300 mA-ground-fault protection time delay cnt: undelayed-ground-fault protection class: Class A network type: AC network frequency: 50/60 Hz-rated operational voltage Ue 400 V AC 50/60 Hz gema? EN 61009-1, 400/415 V AC 50/60 Hz gema? IEC 61009-1.
This text is machine translated.
Description
FI-Block Vigi iC 60L, 3P, 25 A, 300 mA, Type A. Product or component type: Ground Fault Additional Block - Short description of the device: Vigi iC 60 - Description of Poles: 3P-ground-fault sensitivity: 300 mA-ground-fault protection time delay cnt: undelayed-ground-fault protection class: Class A network type: AC network frequency: 50/60 Hz-rated operational voltage Ue 400 V AC 50/60 Hz gema? EN 61009-1, 400/415 V AC 50/60 Hz gema? IEC 61009-1.