• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9V65363 A9V65363 RCCB A 63 A 0.3 A 415 V

Product type
RCCB
Number of pins
3
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
63 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

3

Release characteristics

A

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Nominal voltage

415 V

Height

91 mm

Depth

73.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863128 Schneider Electric A9V65363 A9V65363 RCCB A 63 A 0.3 A 415 V

Description

FI-Block Vigi iC 60L, 3P, 63 A, 300 mA, Type A selective, SI. Product or component type: Ground Fault Additional Block - Short description of the device: Vigi iC 60 - Description of Poles: 3P-ground-fault sensitivity: 300 mA-ground-fault protection time delay cnt: selective-ground-fault protection class: Class SI-type: AC network frequency: 50/60 Hz-rated operational voltage Ue 400 V AC 50/60 Hz gema? EN 61009-1, 400/415 V AC 50/60 Hz gema? IEC 61009-1.

This text is machine translated.

What kind of RCCBs are you looking for?