• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9XPE110 A9XPE110 End cap (L x W x H) 50 x 30 x 15 cm Yellow 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

End cap

Factory colour

Yellow

Length

50 cm

Width

30 cm

Height

15 cm

Dim

(L x W x H) 50 x 30 x 15 cm

Compatible with (details)

A9XP

Content

1 pc(s)

Type

A9XPE110

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1862331 Schneider Electric A9XPE110 A9XPE110 End cap (L x W x H) 50 x 30 x 15 cm Yellow 1 pc(s) Piece

Description

End cap1p A9 XPE 110 VE 10

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.