• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABE7H34E100 ABE7H34E100 Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telefast M340 E/A Eco Wiring set 1 M

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

Type

ABE7H34E100

Manufacturer part #

ABE7H34E100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2912068 Schneider Electric ABE7H34E100 ABE7H34E100 Expansion

Datasheet 2912068 Schneider Electric ABE7H34E100 ABE7H34E100 Expansion

User & Safety Instructions

User & Safety Instructions 2912068 Schneider Electric ABE7H34E100 ABE7H34E100 Expansion

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)