• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ABE7P16T230 ABE7P16T230 Expansion

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal block f. plug-in Relay ABE7, 16 channels, relay 10mm

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

Product type

Expansion

Type

ABE7P16T230

Manufacturer part #

ABE7P16T230

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2912082 Schneider Electric ABE7P16T230 ABE7P16T230 Expansion

Datasheet 2912082 Schneider Electric ABE7P16T230 ABE7P16T230 Expansion

User & Safety Instructions

User & Safety Instructions 2912082 Schneider Electric ABE7P16T230 ABE7P16T230 Expansion

Information

Information 2912082 Schneider Electric ABE7P16T230 ABE7P16T230 Expansion

Information 2912082 Schneider Electric ABE7P16T230 ABE7P16T230 Expansion

Information 2912082 Schneider Electric ABE7P16T230 ABE7P16T230 Expansion

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.

More interesting products

(*All information is plus legal VAT)