• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C253TM200D C253TM200D Electronics module

Product type
Electronics module
Number of pins
3
Content
1 pc(s)
Rated permanent current Iu
200 A
Number of poles
3.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Number of pins

3

Content

1 pc(s)

200 A

3.0

Undelayed

FALSE

1000

2000

Thermal/magnetic release

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935209 Schneider Electric C253TM200D C253TM200D Electronics module

Datasheet 2935209 Schneider Electric C253TM200D C253TM200D Electronics module

User & Safety Instructions

User & Safety Instructions 2935209 Schneider Electric C253TM200D C253TM200D Electronics module

User & Safety Instructions 2935209 Schneider Electric C253TM200D C253TM200D Electronics module

Description

The TM200DC is a thermal-magnetic trip unit with 3 poles, which is used in the Compact NSX 250DC circuit breakers. This thermo-magnetic trigger device with a nominal power of 200 A is the optimum choice for all distribution applications. It has an adjustable thermal overload protection and a fixed magnetic protection against short-circuits. The rated current is 200 A and the operating voltage is 750 VDC. It complies with international standards (IEC 60947), CCC, EAC and Marine specifications.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)