

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Circuit breaker
C40N34V400
400 A
400 A (max)
3-pin
440 V AC
Fixed
110 mm
140 mm
255 mm
(W x H x D) 140 x 255 x 110 mm
1 pc(s)
0
0
400 A
3
7
IP40
Front side
FALSE
Screw connection
Toggle
TRUE
50 kA
FALSE
TRUE
TRUE
Built-in device fixed built-in technique
FALSE
TRUE
not relevant
Datasheet 2928089 Schneider Electric C40N34V400 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.):
Datasheet 2928089 Schneider Electric C40N34V400 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.):
User & Safety Instructions 2928089 Schneider Electric C40N34V400 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.):
User & Safety Instructions 2928089 Schneider Electric C40N34V400 Circuit breaker 1 pc(s) Adjustment range (amperage): 400 A (max) Switching voltage (max.):
€ 3,801.98*
The necessary accessories are required to use the article as described.