• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric C5EFM Electronics module

Product type
Electronics module
Content
1 pc(s)
Switch/button features
+ status indicator
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,375.00 / piece)
€ 1,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electronics module

Content

1 pc(s)

Switch/button features

+ status indicator

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343162 Schneider Electric C5EFM Electronics module

User & Safety Instructions

User & Safety Instructions 3343162 Schneider Electric C5EFM Electronics module

Information

Repairability/durability data sheet 3343162 Schneider Electric C5EFM Electronics module

Conformity certificate

Conformity certificate 3343162 Schneider Electric C5EFM Electronics module

Description

This new MicroLogic release unit belongs to the new generation of the Compact NS630bN to NS3200 series. The new generation of the Compact NS offers the same performance and features a new transparent front cover for accessory visibility and a new ergonomic rocker arm and optional LED trigger status. The MicroLogic shutter release has a new design and a new color (dark gray). It is compatible with hand-operated Compact NS circuit breakers in fixed installation. This control unit has basic protective functions and is designed to protect circuits and loads. MicroLogic 5.0E is an electronic control unit that offers an adjustable long-term protection against overload (ANSI Code 49). It also offers an adjustable short-term and instantaneous protection against short-circuits (ANSI codes 51 and 50). The power of the controller is determined by an additional long-term power connector, which must be ordered separately from the product selector. The MicroLogic E type indicates overloads with an alarm LED and can indicate the cause of the trip via 4 more LEDs. MicroLogic E is equipped with a digital LCD display that shows the active energy with an accuracy of 2%. Compact NS of the new generation is part of the Schneider Electric EcoStruxure Power architecture. Compact NS new generation is more sustainable with environmentally friendly packaging and partnerships.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)