
1/2
Charging station
NFC
RFID
Type 2
180 kW
3-phase
5 m
IP55
IK10
no
1259 mm
2230 mm
1076 mm
285 A
50 °C
-30 °C
Floor fixed
Floor fastening
1259 mm
2230 mm
1076 mm
TRUE
Steel
380-415 V
IK10
50/60 Hz
IP55
0
500 A
240-240 mm²
2
FALSE
1
0
0
0
0
2
0
0
0
0
0
0
0
TRUE
TRUE
TRUE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
1.6
TRUE
TRUE
TRUE
TRUE
FALSE
TRUE
FALSE
FALSE
3-phase
TRUE
Datasheet 3763403 Schneider Electric Charging station Type 2 180 kW NFC, RFID
User & Safety Instructions 3763403 Schneider Electric Charging station Type 2 180 kW NFC, RFID