• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ENN47963 Pipe clamp Mureva FIX, Instacable for cables with Ø40-63mm m. Murafix connector, gray VPE100

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.30 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe clamp

Content

100 pc(s)

Material

Polyamide 6.6

Clamping range

40 up to 63 mm

Thread size

M8

Range (max.)

63 mm

Clamping range (min.)

40 mm

Grey

Other

1

TRUE

Polyamide (PA)

Plastic

Screw hole

FALSE

FALSE

TRUE

Documents & Downloads

Datasheet

Datasheet 2913451 Schneider Electric ENN47963 Pipe clamp Mureva FIX, Instacable for cables with Ø40-63mm m. Murafix connector, gray VPE100

Datasheet 2913451 Schneider Electric ENN47963 Pipe clamp Mureva FIX, Instacable for cables with Ø40-63mm m. Murafix connector, gray VPE100

User & Safety Instructions

User & Safety Instructions 2913451 Schneider Electric ENN47963 Pipe clamp Mureva FIX, Instacable for cables with Ø40-63mm m. Murafix connector, gray VPE100

Information

Information 2913451 Schneider Electric ENN47963 Pipe clamp Mureva FIX, Instacable for cables with Ø40-63mm m. Murafix connector, gray VPE100

Information 2913451 Schneider Electric ENN47963 Pipe clamp Mureva FIX, Instacable for cables with Ø40-63mm m. Murafix connector, gray VPE100

Description

Mureva FIX, Instacable for cables with diameter 40-63mm with Murafix connector, color gray (RAL7035). M8, VPE100 piece, material: PA (polyamide 6/6), temperature: Minus 40 to 85°C.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)