• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EVD1D720TBB Charging station Type 2 NFC, RFID

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Charging station

Authorisation

NFC

RFID

Charger connectors

Type 2

Cable length

4.6 m

IP55

IK10

Certification marks

IEC 61851-1 Ed..3 and IEC 61851-23

no

Nominal current

380 A

600 A

Max. temperature

50 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3763382 Schneider Electric EVD1D720TBB Charging station Type 2 NFC, RFID

User & Safety Instructions

User & Safety Instructions 3763382 Schneider Electric EVD1D720TBB Charging station Type 2 NFC, RFID

Description

The Schneider StarCharge Fast 720 charging column is a standing dispenser for electric vehicles according to IEC 61851-1 Ed. 3 and IEC 61851-23. Standard cable 4.6 m, without Pay terminal. Protection class IP55, shock resistance IK10 (IK08 for touch screen). Operating temperature from -30 °C to 50 °C, power reduction from 50 °C. Two permanently attached charging cables with 4.6 m range and CCS2-plug, including cable management. Rated output current 380 A, with Boost up to 600 A. The load column requires a hoist for installation. Setup is done via a laptop with a connection to the integrated web server. Recommended for vehicle depots, public cargo parks and traffic applications. Ideal for depot applications with VDV 261 protocol for E-buses and BCB toggle alarm function for automatic charging start on E-trucks Authentication via RFID, NFC or payment terminal. Plug & Charge is supported via autocharge or ISO 15118. The charging column has a touch screen for selecting the charging connection, authentication method and charge control. The screen shows the vehicle's charging status. A multi-colored LED signals the status of the charging process and the charging station. A stop button makes possible the fast ending of a charging process The charging station can be remote-controlled via a charge management system (back-end). The charging column has a RJ45-Ethernet-connection for LAN-connection.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?