• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EVD1S60TBBC7 Wallbox Type 2 60 kW RFID, NFC

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for cable cross-sections of 35-35 mm²
  • Number of CEE sockets: 0
  • Number of FI switches type A: 2
  • Number of residual current circuit breakers type B: 0
  • Number of household sockets: 0
  • Number of charging couplings CHADEMO: 0
  • Number of GB AC charging couplings: 0
  • Number of GB DC charging couplings: 0
  • Number of charging couplings type 1: 0
  • Number of Type 1 CCS charging couplings: 0
  • Number of charging couplings type 2: 0
  • Number of Type 2 CCS charging couplings: 2
  • Number of loading points: 2
  • Number of GB charging sockets: 0
  • Number of charging sockets type 2: 0
  • Number of charging sockets type 3: 0
  • Design connection system side: 3-phase
  • Backend included in delivery: No.
  • Operation and configuration via APP: No.
  • DC fault current detection: No.
  • True-to-law: No.
  • Input voltage 380-415 V
  • Export of the load history: Yes
  • Frequency: 50 Hz
  • Wireless standard 5G: No
  • Suitable for dynamic load management: Yes
  • IFTTT support available: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Charging cable can be locked permanently at the charging station: Yes
  • Max. Output current DC 200 A
  • With display: Yes
  • With energy meter: Yes
  • With house connection box (HAK): No.
  • With integrated RFID card reader: Yes
  • With circuit breaker: Yes
  • With MID-compatible energy counter: No.
  • With key switch: No.
  • Mounting type: Wall
  • NFC (near field communication) yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): No.
  • Impact strength: IK10
  • Contactor contact welding detection: No.
  • Static load management integrated: Yes
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • Material of housing: Aluminium
Product type

Wallbox

Authorisation

RFID

NFC

Charger connectors

Type 2

Charging capacity

60 kW

Cable length

7 m

IP55

IK10

no

Width

802 mm

Height

1037 mm

Depth

339 mm

Nominal current

200 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3763398 Schneider Electric EVD1S60TBBC7 Wallbox Type 2 60 kW RFID, NFC

User & Safety Instructions

User & Safety Instructions 3763398 Schneider Electric EVD1S60TBBC7 Wallbox Type 2 60 kW RFID, NFC

Description

EVlink Pro DC rapid charger with 60kW charging power, with the ability to charge two vehicles at the same time. The wall charging station automatically adjusts to the actual load requirement of each vehicle and thus uses the full available charging power to keep the charging time as low as possible. Has 2 CCS2 connections each with 7m cable length without cable management system. Output voltage at charging point: 150-1,000V DC, output current: Max. 200A, Power module size: 30kW. Integrated short-circuit and overload protection as well as ground fault - circuit breaker at the DC-connection, overheating protection, temperature regulation, overvoltage category III. For the safe charging of electric vehicles according to IEC61851-1 ed.3 and IEC61851-23. Charging release via RFID card, RFID reader according to ISO/IEC 14443 Type A & B and ISO/IEC 15693, NFC-reader compatible with tag type 1, 2, 4, 5. Reader support: MIFARE Ultralight, MIFARE Classic 1K/4K, MIFARE DESFire EV1/EV2, MIFARE Plus (cards). Operation via a multilingual 7 inch LCD display, available languages: German, English, French, Spanish, Norwegian, others on request. Communication to back-end platforms and the EcoStruxure EV Charging Expert via OCPP1.6j, network connectivity via WLAN, 4G or Ethernet. Communication to the vehicle using ISO15118/DIN700121. Wall charging station for outdoor installation, protection class IP55, shock resistance IK10 (IK08 for display), power factor 0.99 and efficiency 95% at rated output power. THDi max. 5%, mains connection 3-phase at TT, TN-S/TN-C-S and IT mains (with additional isolation transformer at the voltage supply), mains voltage 400V, input current 115A. Dimensions WxHxD: 1.204mm x 1.303mm x 339mm, weight: About 161kg, operating temperature -30 to 50°C, rel. Air humidity 5-95%, operating altitude up to 2,000m. Housing material stainless steel, color front side RAL 9003, rear panel and side panels PANTONE Black C. Standards and standards: IEC/EN 61851-1 – Exit 3.0,  IEC/EN 61851-23 – Exit 1.0, IEC/EN 62196-1 and 62196-3, EMC EN 61000-6-2  – Exit 2005 – EN 61000-6-4 – EMC class A. Radio certification. RFID/NFC: EN 300330 V2.1.1, 4G: EN 301908-13 V13.1.1, WI-FI: EN 300328 V2.2.2 - EN 301897. EMC wireless equipment. EN 301489-1 V2.2.0, RFID/NFC: EMC EN 301489-3 V2.1.1, 4G: EMC EN 301489-52 V1.1.0, WI-FI: EMC EN 301489-17 V2.1.5.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?