• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EVD1S720 Charging station 720 kW

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Charging station

Charging capacity

720 kW

No. of phases

3-phase

IP55

IK10

Certification marks

IEC 61851-1 Ed..3 and IEC 61851-23

no

Nominal current

1139 A

Max. temperature

50 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3763399 Schneider Electric EVD1S720 Charging station 720 kW

User & Safety Instructions

User & Safety Instructions 3763399 Schneider Electric EVD1S720 Charging station 720 kW

Description

The Schneider StarCharge Fast 720 Power cabinet is a stand-alone housing for rapid DC charging of electric vehicles in accordance with IEC 61851-1 Ed. 3 and IEC 61851-23. 18 power modules, maximum configuration 720 kW. Protection class IP55, shock resistance IK10 (IK08 for touch screen). Operating temperature from -30 °C to 50 °C, power reduction from 50 °C. The Power cabinet can supply up to 12 load columns. Rated output power 720 kW. Three-phase supply (L1+L2+L3+N+PE). Nominal charging current 1139 A, scalable to 1266 A at 380 to 415 VAC +/- 10%, 50 or 60 Hz. Suitable for TN-S, TN-C-S and TT networks. IT networks are supported with additional isolating transformer. The Power cabinet requires a hoist for installation. Setup is done via a laptop with a connection to the integrated web server. Recommended for vehicle depots, public cargo parks and traffic applications. Ideal for depot applications with VDV 261 protocol for E-buses and BCB toggle alarm function for automatic charging start on E-trucks The Power cabinet contains power modules with 97% efficiency. The charging columns possess MID or PTB-certified DC-counters. A multi-color LED indicates the status of the Power cabinet. A stop button makes possible the fast ending of a charging process The Power cabinet can be controlled remotely via a charge management system (back-end). The Power cabinet has a RJ45 Ethernet connection for LAN, WLAN and 4G modem. The charging station can be operated in standalone or cluster mode with backend for power management, authentication and billing. Configuration via integrated web server OCPP 1.6 and Modbus are supported. Available services: Authentication, load authorization, load records, diagnostics, load management, and remote software update.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?