• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EVP1SSS43 eMobility accessories

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection technology: Screw terminals
  • Number of communication contacts: 1
  • Contact material: Other
  • LED integrated: No.
  • Nominal current max. 32 A
  • With locking actuator: No.
  • With access lock: No.
  • Nominal voltage: 415 V
  • Surface treatment contacts: Silver-plated
  • Cross-section of the power contacts: 12-12 mm²
  • Standard: Type 2
  • Current type AC 3-phase
Product type

eMobility accessories

Nominal voltage

415 V

IP55

Width

234.45 mm

Height

194.92 mm

Depth

110 mm

Type

Charging socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3754735 Schneider Electric EVP1SSS43 eMobility accessories

User & Safety Instructions

User & Safety Instructions 3754735 Schneider Electric EVP1SSS43 eMobility accessories

Description

EVlink Pro AC Spare part type 2 socket with shutter with silver-plated contacts. 3-phase connection, max. Operating current 32A, 22 kW. Protection class IP55, shock resistance IK10. Operating temperature: -30°C to +50°C, storage temperature: -40°C to +80°C. Dimensions WxHxD 195mm x 235.5mm x 110mm.

This text is machine translated.