Datasheet 3754736 Schneider Electric EVP1SSS53 eMobility accessories
User & Safety Instructions
User & Safety Instructions 3754736 Schneider Electric EVP1SSS53 eMobility accessories
Description
EVlink Pro AC Spare part socket block with type 2 socket with shutter with silver-plated contacts and space for TF earthing contact. The earthing contact socket is not included but is available separately. 3-phase connection, max. Operating current 32A, 22 kW. Protection class IP55, shock resistance IK10. Operating temperature: -30°C to +50°C, storage temperature: -40°C to +80°C. Dimensions WxHxD 195mm x 235.5mm x 110mm.
This text is machine translated.
Description
EVlink Pro AC Spare part socket block with type 2 socket with shutter with silver-plated contacts and space for TF earthing contact. The earthing contact socket is not included but is available separately. 3-phase connection, max. Operating current 32A, 22 kW. Protection class IP55, shock resistance IK10. Operating temperature: -30°C to +50°C, storage temperature: -40°C to +80°C. Dimensions WxHxD 195mm x 235.5mm x 110mm.