• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric EVP2CNS163C4 eMobility charging cable 4 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging cable

Type A

Open cable ends

Type B

Type 2

No. of phases

3-phase

Cable length

4 m

Nominal voltage

415 V

Nominal current

16 A

Nominal current - rounded value

16 A

IP54

Certification marks

IEC 62196-1||IEC 62196-2

Min. temperature

-30 °C

Max. temperature

50 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865221 Schneider Electric EVP2CNS163C4 eMobility charging cable 4 m

Description

Schneider EVP2CNS163C4 EVlink Wallbox G3 Cable T2 11kW 4m

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?