Schneider Electric EasyLogic APF is an active harmonic filter for stabilizing the electrical network. It offers harmonic reduction, power factor correction and network load balancing. The device is suitable for small to medium-sized business buildings and the light industry. With EasyLogic APF good harmonic attenuation can be achieved with a total distortion of current harmonics of less than 5%. This wall-mounted APF module is configured for an output power of 150 A RMS. The connection can be made with a voltage range from 240VAC to 460VAC. Vertical mounting with forced ventilation from bottom to top and cable entry from the side. It meets the EMC conformity with an integrated EMC filter. The color of the product is light gray, type Pantone 1C. The size of the housing is 1015 mm in height, 600 mm in width, 300 mm in depth with a product weight of 60 kg. It conforms to IEC 62477-1, EN 61000-6-2, EN 61000-6-4 class A, IEEE Std 519-2014 and is certified with CE and RCM. Up to 8 modules can be connected in parallel per current transformer set. Each combination of different sizes is possible.
This text is machine translated.