• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV320U02M2WS 0.18 kW 1-phase 200 V, 240 V

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Surface-mounted
  • Communication protocol: Modbus. Serial; CANopen
  • Nominal auxiliary voltage [UH,nom]: 200-240 V -15 - +10 %
  • Number of digital inputs: 7
  • Number of analogue inputs: 3
  • Number of analogue outputs: 1
  • Number of logic outputs: 3
  • Rated clock frequency 4 kHz
  • Apparent power 0.7 kVA at 240 V (high overload)
  • Operating ambient temperature -10…40 °C without load reduction; 40…60 °C with
Input voltage

200 V

240 V

Product type

Frequency inverter

Output rating (max.)

0.18 kW

Max. frequency

0.599 kHz

Network

1-phase

Frequency range

0.599 kHz (max)

Nominal current

3.4 A

Depth

182 mm

Height

340 mm

Width

250 mm

IP65

Type

ATV320U02M2WS

Filter class

C2

Dim

(W x H x D) 250 x 340 x 182 mm

Manufacturer part #

ATV320U02M2WS

Weight

5.4 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374157 Schneider Electric Frequency inverter ATV320U02M2WS 0.18 kW 1-phase 200 V, 240 V