• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Frequency inverter ATV630C11N4 110 kW 3-phase

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 4-quadrant operation possible: Yes
  • Number of analog outputs: 2
  • Number of analog inputs: 3
  • Number of digital outputs: 0
  • Number of digital inputs: 6
  • Number of HW interfaces Industrial Ethernet: 1
  • Number of HW interfaces in parallel: 0
  • Number of HW interfaces serial RS-232: 0
  • Number of HW interfaces serial RS-422: 0
  • Number of HW interfaces serial RS-485: 1
  • Number of HW interfaces serial TTY: 0
  • Number of HW interfaces Other: 0
  • Number of HW interfaces USB: 0
  • Number of PROFINET interfaces: 0
  • Type of converter: U-converter
  • Output phase number: 3
  • Integrated brake chopper: No.
  • Input phase number: 3
  • For industrial use: Yes
  • For use in the home or commercial sector: Yes
  • Max. Output output at linear load at rated output voltage: 110 kW
  • Max. Power output at square. Load at rated output voltage: 110 kW
  • Maximum output frequency: 500 Hz
  • Maximum output voltage 480 V
  • With control element: Yes
  • With optical interface: Yes
  • With PC connection: No.
  • Rated output current I2N 211 A
  • Network frequency: 50~60 Hz
  • Mains voltage 380-480 V
  • Relative balanced line frequency tolerance: 5%
  • Relative symmetrical line voltage tolerance: 10%
  • Supports protocol for AS-Interface Safety at Work: No.
  • Supports protocol for ASI: No.
  • Supports protocol for BACnet: No.
  • Supports protocol for CAN: No.
  • Supports protocol for data highway: No.
  • Supports protocol for DeviceNet: Yes
  • Supports protocol for DeviceNet Safety: No.
  • Supports Ethernet/IP protocol: Yes
  • Supports protocol for FOUNDATION Fieldbus: No.
  • Supports protocol for INTERBUS: No.
  • Supports protocol for INTERBUS-Safety: No.
  • Supports protocol for KNX: No.
  • Supports protocol for LON: No.
  • Supports protocol for Modbus: Yes
  • Supports protocol for PROFIBUS: Yes
  • Supports protocol for PROFINET CBA: No.
  • Supports protocol for PROFINET IO: Yes
  • Supports protocol for PROFIsafe: No.
  • Supports protocol for SafetyBUS p: No.
  • Supports protocol for SERCOS: No.
  • Supports protocol for other bus systems: No.
  • Supports protocol for SUCONET: No.
  • Supports protocol for TCP/IP: Yes
Product type

Frequency inverter

Output rating (max.)

110 kW

Network

3-phase

Depth

390 mm

Height

852 mm

Width

320 mm

IP00

Type

ATV630C11N4

Dim

(W x H x D) 320 x 852 x 390 mm

Manufacturer part #

ATV630C11N4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3763343 Schneider Electric Frequency inverter ATV630C11N4 110 kW 3-phase

User & Safety Instructions

User & Safety Instructions 3763343 Schneider Electric Frequency inverter ATV630C11N4 110 kW 3-phase

User & Safety Instructions 3763343 Schneider Electric Frequency inverter ATV630C11N4 110 kW 3-phase

Description

Altivar 600 process Frequency converter - converter for operation and protection of pumps. Frequency converter ATV630, 380-440V, IP21, conformity UL type 1. Dimensions 320 x 852 x 390320 x 1157 x 390 mm, power KW 110 kW. Output frequency 0,1-500 Hz. Overload in normal operation 110% for 60 s, overload in mode high overload 150% for 60 s (for 1 power class declassification). Asynchronous motor control types, constant torque, variable torque, optimized torque mode, PM synchronous motor, (Permanent magnet) Motor. Integrated safety function STO (safe start-up lock (Safe Torque Off) SIL3. Number of integrated I/O analog inputs 3. Analogue outputs 2. Digital inputs 8. Relay outputs 3. Integrated communication Modbus/TCP, serial Modbus interface. Configuration and control elements Distributed graphics operator terminal, integrated web server, DTM (Device Type Manager), SoMove software. Optional I/O expansion cards, relay output cards. Optional communication cards (Ethernet/IP and Modbus/TCP with two ports, CANopen Daisy Chain RJ45, Sub-D and screw terminals, PROFINET, Profibus DP V1 and DeviceNet).

This text is machine translated.