Image similar
380 V
480 V
Frequency inverter
220 kW
0.5 kHz
0.0001 kHz
3-phase
0.0001 kHz - 0.5 kHz
397 A
380 mm
1195 mm
440 mm
IP00
IP21
ATV630C22N4
C3
(W x H x D) 440 x 1195 x 380 mm
ATV630C22N4
172 kg
yes
User & Safety Instructions 2373974 Schneider Electric Frequency inverter ATV630C22N4 220 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.