Image similar
380 V
480 V
Frequency inverter
250 kW
0.5 kHz
0.0001 kHz
3-phase
0.0001 kHz - 0.5 kHz
451 A
380 mm
1195 mm
598 mm
IP00
IP21
ATV630C25N4
C3
(W x H x D) 598 x 1195 x 380 mm
ATV630C25N4
203 kg
yes
User & Safety Instructions 2373975 Schneider Electric Frequency inverter ATV630C25N4 250 kW 3-phase 380 V, 480 V
The necessary accessories are required to use the article as described.